MS27499E24F61SB L/C

Heilind Number:EDA356-021-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F61SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F61SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed with precision and reliability in mind, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees efficient transmission of data and power. The 21 positions in a single centerline row offer ample connectivity options, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component and experience enhanced performance and reliability.