356-021-520-112

Heilind Number:EDA356-021-520-112
Manufacturer:EDAC
Manufacturer Number:356-021-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-520-112

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient performance. The connector boasts a centerline row layout with 21 positions, ideal for precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation and .156-inch pitch offer convenience in installation. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic enthusiast's toolkit.