| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E24F61SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-021-520-168 |
MS27499E24F61SD L/C
| Heilind Number: | EDA356-021-520-168 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E24F61SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this efficient Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and single centerline row spacing offer convenient installation. With 21 positions and a 5A amperage rating, this connector is perfect for a variety of applications. Its straight mount orientation and operating temperature range of -40 to 105°C guarantee versatility and functionality in any environment. Upgrade your connectivity with this essential component.

