356-021-521-101

Heilind Number:EDA356-021-521-101
Manufacturer:EDAC
Manufacturer Number:356-021-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-521-101

Detailed Description

Discover the essential Card Edge Connector for seamless PCB connections. Designed in sleek black with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a 5A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. The single centerline row layout, featuring 21 positions with a pitch of .156 inches, allows for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for seamless integration in your electronic projects.