MS27499E8B35PA L/C

Heilind Number:EDA356-021-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E8B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E8B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-521-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable current flow, with a 5A amperage rating catering to various power needs. With a pitch of .156 inches and 21 positions, it offers ample space for efficient data transmission. Its single centerline row configuration and straight mount orientation provide easy installation on PCBs, enhancing workflow efficiency. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.