356-021-521-112

Heilind Number:EDA356-021-521-112
Manufacturer:EDAC
Manufacturer Number:356-021-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-021-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single centerline row with 21 copper alloy contact positions, it ensures efficient data transfer. With a pitch of .156 inches and straight mount orientation, it guarantees seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.