MS27499E8B6P L/C

Heilind Number:EDA356-021-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E8B6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E8B6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-521-158

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic devices. Designed for seamless integration on PCBs, this connector boasts a striking black hue and features a single centerline row configuration with 21 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in challenging environments. With a pitch of .156 inches and straight mount orientation, it offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial applications. Elevate your connectivity game with this essential component, a must-have in any electronic assembly project.