MS27499E8B98P L/C

Heilind Number:EDA356-021-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E8B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E8B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-521-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it delivers reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and single centerline row configuration provide precise alignment and secure attachment. Offering 21 positions in a straight mount orientation, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a essential component for any electronic project.