MS27499E8B98PA L/C

Heilind Number:EDA356-021-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E8B98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E8B98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-021-521-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly blends into your setup. Engineered for high performance, this connector boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable operation. With 21 positions arranged in a single centerline row, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch allows for easy integration. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for use in various environments. Upgrade your connectivity solutions with this essential component.