356-022-400-102

Heilind Number:EDA356-022-400-102
Manufacturer:EDAC
Manufacturer Number:356-022-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-400-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, each of the 22 positions guarantees seamless connectivity. Perfect for single centerline row setups, this connector offers a straight mount orientation for easy installation. Its operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Elevate your board-to-board connections with this essential component.