356-022-400-103

Heilind Number:EDA356-022-400-103
Manufacturer:EDAC
Manufacturer Number:356-022-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-400-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a sleek black design, adding a touch of sophistication to your assembly. With an amperage rating of 5 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees robust protection. Featuring a single centerline row with 22 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is made of copper alloy, ensuring optimal signal transmission. The .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this Card Edge Connector for seamless board-to-board connectivity in your projects.