356-022-400-104

Heilind Number:EDA356-022-400-104
Manufacturer:EDAC
Manufacturer Number:356-022-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-400-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a current rating of 5 A, it offers reliable power transmission. The copper alloy contact material guarantees optimal signal conductivity, while the 22 positions provide ample connection options. Its straight mount orientation and single centerline row spacing offer easy installation and efficient board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Elevate your PCB assembly with this essential component.