356-022-400-107

Heilind Number:EDA356-022-400-107
Manufacturer:EDAC
Manufacturer Number:356-022-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-400-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power transmission at an amperage of 5A. Featuring a compact design with 22 positions on a single centerline row, it ensures seamless integration into your setup. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its quality and precision for your board-to-board PCB connections.