356-022-400-108

Heilind Number:EDA356-022-400-108
Manufacturer:EDAC
Manufacturer Number:356-022-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-400-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliable use. With a current rating of 5 A, it ensures efficient power transfer. The copper alloy contact material and single centerline row spacing guarantee secure connections. Boasting 22 positions, it offers ample room for multiple components. Its straight mount orientation and .156-inch pitch make for convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.