356-022-400-178

Heilind Number:EDA356-022-400-178
Manufacturer:EDAC
Manufacturer Number:356-022-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-400-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a single centerline row and 22 positions, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable connectivity even in challenging environments. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.