356-022-420-101

Heilind Number:EDA356-022-420-101
Manufacturer:EDAC
Manufacturer Number:356-022-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-420-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Its copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and single centerline row spacing provide seamless integration. Boasting 22 positions in a straight mount orientation, it offers convenient connectivity for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your setup with this essential component today.