356-022-420-102

Heilind Number:EDA356-022-420-102
Manufacturer:EDAC
Manufacturer Number:356-022-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-420-102

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a sleek Black design, it offers a reliable amperage of 5A and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a copper alloy contact material and a pitch of .156 inches, it ensures secure and efficient transmission. Perfect for single centerline row applications, this connector boasts 22 positions for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Upgrade your PCB connections with this essential component.