356-022-420-103

Heilind Number:EDA356-022-420-103
Manufacturer:EDAC
Manufacturer Number:356-022-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-420-103

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 22 copper alloy contacts arranged in a single centerline row, it ensures secure and efficient data transfer on your PCB. Its .156-inch pitch and straight mount orientation offer seamless integration, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your setup with this essential component for streamlined connectivity solutions.