356-022-420-104

Heilind Number:EDA356-022-420-104
Manufacturer:EDAC
Manufacturer Number:356-022-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-420-104

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row with 22 positions, providing ample space for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .156 inches and a straight mount orientation, installation is effortless. Its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and secure electronic interfacing.