356-022-420-108

Heilind Number:EDA356-022-420-108
Manufacturer:EDAC
Manufacturer Number:356-022-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-420-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black hue, this connector not only adds a touch of sophistication to your setup but also ensures seamless power delivery with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees both safety and longevity. The design includes a single centerline row with 22 positions, offering ample connectivity options for your circuitry. Made with copper alloy contacts and a .156-inch pitch, each connection is secure and reliable. Whether you're setting up a new device or upgrading an existing one, this straight-mount connector is easy to install and built to last. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component.