356-022-420-112

Heilind Number:EDA356-022-420-112
Manufacturer:EDAC
Manufacturer Number:356-022-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-420-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal transmission, this essential component features 22 positions in a single centerline row, ensuring seamless integration with your board. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application, while its black color adds a sleek touch to your setup. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.