356-022-420-168

Heilind Number:EDA356-022-420-168
Manufacturer:EDAC
Manufacturer Number:356-022-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-420-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a contact material of sturdy Copper Alloy, it guarantees seamless power transmission at a maximum amperage of 5 A. Featuring 22 positions in a single centerline row configuration, it offers ample connectivity options for your devices. The .156-inch pitch and straight mount orientation make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project. Trust in its quality and efficiency for seamless board-to-board connectivity.