356-022-421-102

Heilind Number:EDA356-022-421-102
Manufacturer:EDAC
Manufacturer Number:356-022-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-421-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Its copper alloy contacts provide reliable conductivity, with a current rating of 5 A. The .156-inch pitch and single centerline row spacing make it easy to install, while the straight mount orientation offers versatile placement options. With 22 positions available in a center row configuration, this connector is perfect for a wide range of electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.