356-022-421-103

Heilind Number:EDA356-022-421-103
Manufacturer:EDAC
Manufacturer Number:356-022-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-421-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance. Designed for seamless integration on PCBs, this black connector features a single centerline row with 22 positions, ideal for efficient data transmission. With a pitch of .156 inches and a straight mount orientation, it offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in various environments. Upgrade your devices with this high-quality connector, perfect for a range of applications in the electronics industry.