356-022-421-104

Heilind Number:EDA356-022-421-104
Manufacturer:EDAC
Manufacturer Number:356-022-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-421-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for superior performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. With 22 positions in a single centerline row, this connector offers ample connectivity options. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial environments. Upgrade your setup with this essential component for seamless board-to-board connections.