356-022-421-107

Heilind Number:EDA356-022-421-107
Manufacturer:EDAC
Manufacturer Number:356-022-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-421-107

Detailed Description

Upgrade your connectivity with our Card Edge Connector, engineered for optimal performance. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a current rating of 5 A, it offers efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and single centerline row spacing provide easy installation on your PCB. Designed for versatility, it offers 22 positions in a straight mount orientation, making it a perfect choice for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Elevate your electronics with this essential component.