356-022-421-108

Heilind Number:EDA356-022-421-108
Manufacturer:EDAC
Manufacturer Number:356-022-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-421-108

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. In sleek black, made from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. Featuring a single centerline row, with 22 positions for optimal connectivity, each contact is made with precision using Copper Alloy. With a pitch of .156 inches, it offers efficient signal transmission on PCBs. Its straight mount orientation simplifies installation, and withstanding temperatures ranging from -40 to 105°C, it guarantees dependable performance under varying conditions. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project.