356-022-421-112

Heilind Number:EDA356-022-421-112
Manufacturer:EDAC
Manufacturer Number:356-022-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-421-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to handle up to 5 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With its center row configuration and copper alloy contact material, it ensures seamless communication between components. Featuring a pitch of .156 inches and 22 positions, it offers ample connectivity options. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your board-to-board connections with this essential component.