356-022-421-158

Heilind Number:EDA356-022-421-158
Manufacturer:EDAC
Manufacturer Number:356-022-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-421-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable and efficient power transmission. Featuring 22 positions in a single centerline row, it offers ample connectivity options for your PCB. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your systems with this high-quality connector for seamless and secure board-to-board connections.