356-022-421-168

Heilind Number:EDA356-022-421-168
Manufacturer:EDAC
Manufacturer Number:356-022-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-421-168

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring a single centerline row with 22 positions, this connector offers reliable contact for optimal signal transmission. The copper alloy contacts, along with a pitch of .156 inches, guarantee excellent conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and center row spacing make installation a breeze. Trust in this connector for efficient board-to-board connections in your electronic projects.