356-022-421-178

Heilind Number:EDA356-022-421-178
Manufacturer:EDAC
Manufacturer Number:356-022-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-421-178

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with precision, it ensures reliable power transmission with an amperage of 5 A. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Featuring a center row design with Copper Alloy contacts, it guarantees efficient signal transfer across 22 positions. With a pitch of .156 in and a single centerline row spacing, it seamlessly integrates into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device's connectivity with this essential component.