356-022-500-101

Heilind Number:EDA356-022-500-101
Manufacturer:EDAC
Manufacturer Number:356-022-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-500-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-500-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. Featuring a single centerline row with 22 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and straight mount orientation facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse settings. Upgrade your device's connectivity with this essential component, perfect for a range of applications in the electronics industry.