356-022-520-101

Heilind Number:EDA356-022-520-101
Manufacturer:EDAC
Manufacturer Number:356-022-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-520-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-520-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation in various environments. Featuring a single centerline row with 22 positions, this connector offers seamless integration for your board-to-board connectivity needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and straight mount orientation facilitate easy installation. With an operating temperature range of -40 to 105 °C, it is suitable for use in both standard and demanding conditions. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.