MS27499E8F35PD L/C

Heilind Number:EDA356-022-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E8F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E8F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-520-103

Detailed Description

Enhance connectivity within your PCB assembly with this reliable Card Edge Connector. Designed for seamless integration, this component features a single centerline row layout with 22 positions, offering optimal versatility for your circuit board needs. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging operating environments with temperatures ranging from -40 to 105°C. With a black color and sleek straight mount orientation, this connector not only delivers on functionality but also adds a professional touch to your design. Crafted with precision, it boasts copper alloy contacts for efficient power transmission, rated at 5 A. Whether you're working on a commercial project or a personal DIY endeavor, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate the efficiency and reliability of your electronic systems with this essential component.