356-022-520-104

Heilind Number:EDA356-022-520-104
Manufacturer:EDAC
Manufacturer Number:356-022-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-520-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-520-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any PCB layout with a straight mount orientation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts offer reliable signal transmission. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its 22 positions, centered rows, and .156-inch pitch provide ample connectivity options, making it ideal for board-to-board PCB connections. Upgrade your system's connectivity with this essential component.