MS27499E8F35SA L/C

Heilind Number:EDA356-022-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E8F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E8F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-520-107

Detailed Description

Upgrade your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 22 positions, ensuring efficient data transfer. With a pitch of .156 inches and straight mount orientation, it offers easy installation on your PCB. The copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Trust in this connector for reliable power delivery, with an amperage rating of 5A. Explore enhanced connectivity solutions for your projects with this essential component.