356-022-520-112

Heilind Number:EDA356-022-520-112
Manufacturer:EDAC
Manufacturer Number:356-022-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-520-112

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this essential component features 22 positions in a single centerline row configuration, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this black connector, offering a 5A amperage capacity and meeting all your connectivity needs with precision. Trust in its quality and make the most of your electronic projects.