MS27499E8F98P L/C

Heilind Number:EDA356-022-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E8F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E8F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-520-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable solution for secure board-to-board connections. Designed with precision, it features twenty-two positions in a single centerline row, ensuring seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Engineered with copper alloy contacts, it ensures efficient power transmission at an amperage of 5A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your PCB design with this essential component, a testament to quality and performance in every connection.