356-022-521-104

Heilind Number:EDA356-022-521-104
Manufacturer:EDAC
Manufacturer Number:356-022-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-521-104

Detailed Description

Efficiently link your PCBs with this high-performance Card Edge Connector. Designed for optimal connectivity, it features 22 positions in a single centerline row, ensuring secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, reliable conductivity is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The sleek black design adds a professional touch, while the straight mount orientation facilitates easy installation. Perfect for intricate electronic setups, this connector is a must-have for seamless board-to-board connections.