MS27499E8F98SA L/C

Heilind Number:EDA356-022-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E8F98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E8F98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-521-107

Detailed Description

Enhance connectivity with our versatile Card Edge Connector, designed for seamless integration in circuit boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a 5 A amperage rating and dependable Copper Alloy contacts, it guarantees reliable power transmission. Featuring a single centerline row with 22 positions and a .156-inch pitch, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation to streamline installation processes and optimize space utilization. Elevate your connectivity solutions with this essential component.