MS27499E8F98SD L/C

Heilind Number:EDA356-022-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E8F98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E8F98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-521-108

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for maximum durability. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. The connector boasts a single centerline row with 22 positions, offering ample connectivity for your PCB boards. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for both industrial and commercial applications. Elevate your electronic projects with this essential component.