356-022-521-112

Heilind Number:EDA356-022-521-112
Manufacturer:EDAC
Manufacturer Number:356-022-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-022-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-521-112

Detailed Description

Enhance connectivity within your circuitry with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, this connector offers reliable power transmission. The copper alloy contact material and .156-inch pitch guarantee efficient signal transfer. Boasting 22 positions in a single centerline row configuration, it facilitates precise board-to-board connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for enhanced performance and connectivity.