MS27500E10B5S L/C

Heilind Number:EDA356-022-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27500E10B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27500E10B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-521-158

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Designed for efficiency and reliability, it features 22 positions in a single centerline row, ideal for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Plus, with RoHS compliance, you can trust that it meets the highest industry standards. Upgrade your PCB connections with this essential component.