MS27500E12B98PB L/C

Heilind Number:EDA356-022-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27500E12B98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27500E12B98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-521-168

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Card Edge Connector. Crafted with precision, it boasts a sleek black design and is capable of carrying up to 5A of power, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With 22 positions and a pitch of .156 inches, it offers ample connectivity options for your devices. Its copper alloy contacts and single centerline row spacing further optimize signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this Straight-mounted connector for efficient and secure board-to-board connections in your projects.