MS27500E14B15PD L/C

Heilind Number:EDA356-022-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27500E14B15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27500E14B15PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-022-521-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety for your electronic applications. With a contact material made from Copper Alloy, it ensures reliable conductivity. The connector's single centerline row design, with a pitch of .156 inches, offers seamless integration onto your board. Boasting 22 positions, it provides ample connection options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your product's performance with this essential connector.