356-023-400-101

Heilind Number:EDA356-023-400-101
Manufacturer:EDAC
Manufacturer Number:356-023-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-400-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, engineered for optimal performance. Designed with 23 positions in a single centerline row, this connector ensures seamless connectivity for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts and a .156-inch pitch facilitate efficient data transmission, while a 5A amperage rating supports power delivery. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications in the electronics industry. Trust in our high-quality connector to meet your connectivity needs with reliability and precision.