356-023-400-104

Heilind Number:EDA356-023-400-104
Manufacturer:EDAC
Manufacturer Number:356-023-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-400-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission at 5 A amperage. Featuring a sleek black finish, it seamlessly integrates into your setup. With 23 positions in a single centerline row, it offers ample connectivity options. The .156-inch pitch and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.