356-023-400-108

Heilind Number:EDA356-023-400-108
Manufacturer:EDAC
Manufacturer Number:356-023-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-400-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring 23 positions in a single centerline row configuration, this connector ensures efficient data transfer in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers robust performance even in harsh environments. With a pitch of .156 inches, it facilitates precise alignment during assembly. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust this black-colored connector for your PCB connectivity needs in various applications.