356-023-420-102

Heilind Number:EDA356-023-420-102
Manufacturer:EDAC
Manufacturer Number:356-023-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-420-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable and secure connections. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity. Boasting 23 positions in a single centerline row configuration, it offers ample connectivity options. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for a wide range of environments. Perfect for use in PCB applications, it is an essential component for efficient board-to-board connections. Upgrade your electronic assemblies with this versatile Card Edge Connector.