356-023-420-168

Heilind Number:EDA356-023-420-168
Manufacturer:EDAC
Manufacturer Number:356-023-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-420-168

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable and high-performance component for seamless board-to-board PCB connectivity. Designed for optimal functionality, this connector features 23 positions in a single centerline row arrangement, with a pitch of .156 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Its copper alloy contact material guarantees efficient transmission, while the straight mount orientation offers easy installation. With an amperage rating of 5A and an operating temperature range of -40°C to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, perfect for various electronic projects.